Part Details for 86112CY SL002 by Alpha Wire
Overview of 86112CY SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86112CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5195
|
Newark | Shielded Multiconductor Cable, 12 Conductor, 26Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 86112CY SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,692.9900 | Buy Now |
DISTI #
86112CYSL002-500-ND
|
DigiKey | CABLE 12COND 26AWG SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$2,425.6200 | Buy Now |
DISTI #
602-86112CY-500
|
Mouser Electronics | Multi-Conductor Cables 26AWG 12C SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,425.6100 | Order Now |
DISTI #
70138652
|
RS | Multiconductor, Flexible, 12C, 26AWG, Foil, SR-PVC, Gray, Xtra-Guard Flex Series | Alpha Wire 86112CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,827.9200 / $2,976.7700 | RFQ |
Part Details for 86112CY SL002
86112CY SL002 CAD Models
86112CY SL002 Part Data Attributes
|
86112CY SL002
Alpha Wire
Buy Now
|
Compare Parts:
86112CY SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |