Part Details for 86130205014345E1LF by Amphenol Communications Solutions
Overview of 86130205014345E1LF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86130205014345E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1887
|
Newark | 86130205014345E1Lf-8613 M L/P Lf Cnr/Bulk |Amphenol Communications Solutions 86130205014345E1LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.5580 / $0.7850 | Buy Now |
DISTI #
609-6412-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
584 In Stock |
|
$0.3423 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3388 / $0.4332 | Buy Now |
DISTI #
4332096
|
element14 Asia-Pacific | 86130205014345E1LF-8613 M L/P LF CNR / Bulk 25AC1887 RoHS: Not Compliant Min Qty: 1 Container: Each | 1200 |
|
$0.3667 / $0.8059 | Buy Now |
DISTI #
4332096
|
Farnell | 86130205014345E1LF-8613 M L/P LF CNR / Bulk 25AC1887 RoHS: Not Compliant Min Qty: 1200 Lead time: 20 Weeks, 4 Days Container: Each | 1200 |
|
$0.5836 | Buy Now |
Part Details for 86130205014345E1LF
86130205014345E1LF CAD Models
86130205014345E1LF Part Data Attributes:
|
86130205014345E1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86130205014345E1LF
Amphenol Communications Solutions
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.366 inch | |
Body Length | 1.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.171 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86130205014345E1LF
This table gives cross-reference parts and alternative options found for 86130205014345E1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86130205014345E1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86130205014345000E1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Amphenol FCi | 86130205014345E1LF vs 86130205014345000E1 |
86130205024345000E1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Amphenol FCi | 86130205014345E1LF vs 86130205024345000E1 |
86130205013365E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 86130205014345E1LF vs 86130205013365E1LF |
86130205033345E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, ROHS COMPLIANT | Amphenol FCi | 86130205014345E1LF vs 86130205033345E1LF |
86130205023345E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 86130205014345E1LF vs 86130205023345E1LF |
86130205024385E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 86130205014345E1LF vs 86130205024385E1LF |
86130205014365E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, ROHS COMPLIANT | Amphenol FCi | 86130205014345E1LF vs 86130205014365E1LF |
86130205024385000E1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, | Amphenol Communications Solutions | 86130205014345E1LF vs 86130205024385000E1 |
86130205014345E1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, ROHS COMPLIANT | Amphenol FCi | 86130205014345E1LF vs 86130205014345E1LF |
86130205014355000E1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Amphenol FCi | 86130205014345E1LF vs 86130205014355000E1 |