Part Details for 86130262114345E1LF by Amphenol Communications Solutions
Overview of 86130262114345E1LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86130262114345E1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC1895
|
Newark | Conn, Header, 26Pos, 2Row, 2.54Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Straight, Product Range:Quickie 8613 Series Rohs Compliant: Yes |Amphenol Communications Solutions 86130262114345E1LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$0.8310 / $1.1600 | Buy Now |
DISTI #
609-6209-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
518 In Stock |
|
$0.5092 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 70 Container: Tray | 0Tray |
|
$0.4870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5040 / $0.7470 | Buy Now |
DISTI #
CONN10457
|
Rutronik | 26P EJECT LATCH HEADER 2,54MM RoHS: Compliant Min Qty: 70 Package Multiple: 70 Container: Tray |
Stock DE - 210 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5291 | Buy Now |
DISTI #
4332099
|
element14 Asia-Pacific | CONN, HEADER, 26POS, 2ROW, 2.54MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 350 |
|
$0.8220 / $1.1449 | Buy Now |
DISTI #
4332099
|
Farnell | CONN, HEADER, 26POS, 2ROW, 2.54MM, TH RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 350 |
|
$0.8652 / $1.2098 | Buy Now |