Part Details for 861511313 by AUER Signal GmbH
Overview of 861511313 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861511313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7468
|
Newark | Beacon, Multi Strobe, 240Vac, Amber Rohs Compliant: Yes |Auer Signal 861511313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$94.6300 / $117.2400 | Buy Now |
DISTI #
4373-861511313-ND
|
DigiKey | COMPLETE UNIT AMBER LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$123.9000 | Buy Now |
DISTI #
900-861511313
|
Mouser Electronics | Beacons PFL LED multi strobe beacon 230-240 V AC amber, black RoHS: Compliant | 0 |
|
$117.9500 / $123.9000 | Order Now |
DISTI #
861511313
|
TME | Signaller: lighting, flashing light, orange, PFL, 230÷240VAC, IP66 Min Qty: 1 | 0 |
|
$87.7900 / $97.5400 | RFQ |