Part Details for 861SSR410-AC-1 by Schneider Electric Relays
Overview of 861SSR410-AC-1 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 861SSR410-AC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 280V AC-IN 10A 480V AC-OUT 4-Pin RoHS: Compliant |
61 In Stock 60 Factory Stock |
|
$109.2200 / $155.1100 | Buy Now |
|
Master Electronics | Relay SSR 280V AC-IN 10A 480V AC-OUT 4-Pin RoHS: Compliant |
61 In Stock 60 Factory Stock |
|
$109.2200 / $155.1100 | Buy Now |