Part Details for 862-693 by WAGO Innovative Connections
Overview of 862-693 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 862-693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5611
|
Newark | 4-Conductor Chassis-Mount Terminal Strip, 3-Pole, Without Ground Contact, 4 Mm , 4,00 Mm , White |Wago 862-693 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.8400 | Buy Now |
DISTI #
2946-862-693-ND
|
DigiKey | 4-CONDUCTOR CHASSIS-MOUNT TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
50 In Stock |
|
$1.3622 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | 4-conductor chassis-mount terminal strip - without ground contact - 3-pole - 4 mm² - 4,00 mm² - white RoHS: Compliant | 0 |
|
$1.6600 / $2.3800 | Buy Now |
Part Details for 862-693
862-693 CAD Models
862-693 Part Data Attributes:
|
862-693
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
862-693
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |