-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 1/2P DBL MLD END LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
862546-4-ND
|
DigiKey | LGH-1/2 PLG TO LGH-1/2 PLG 12" Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$358.8230 | Buy Now |
DISTI #
862546-4
|
Avnet Americas | Cable Assembly Lead 0.305m 16AWG 1 POS LGH to 1 POS LGH SKT-SKT - Bulk (Alt: 862546-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$301.5962 / $362.9378 | Buy Now |
DISTI #
571-862546-4
|
Mouser Electronics | DC Power Cords LGH 1/2P DBL MLD END LEAD RoHS: Compliant | 0 |
|
$344.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$327.6800 | Buy Now |
DISTI #
AMP862546-4
|
Heilind Electronics | LGH 1/2P DBL MLD END LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly DC Power 0.3m LGH to LGH 1 to 1POS F-F 16AWG RoHS: Compliant | 0 |
|
$327.2900 / $920.1200 | Buy Now |
DISTI #
862546-4
|
Avnet Americas | Cable Assembly Lead 0.305m 16AWG 1 POS LGH to 1 POS LGH SKT-SKT - Bulk (Alt: 862546-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$301.5962 / $362.9378 | Buy Now |
DISTI #
862546-4
|
Avnet Americas | Cable Assembly Lead 0.305m 16AWG 1 POS LGH to 1 POS LGH SKT-SKT - Bulk (Alt: 862546-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$301.5962 / $362.9378 | Buy Now |
DISTI #
TE Connectivity 862546-4
|
PEI Genesis | LGH 1/2P DBL MLD END LEAD | 0 |
|
Buy Now | |
DISTI #
000000000000911156
|
Sager | DC Power Cords LGH 1/2P DBL MLD END LEAD Min Qty: 20 | 0 |
|
$215.4400 / $348.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
862546-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
862546-4
TE Connectivity
LGH 1/2P DBL MLD END LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LGH | |
Connector Side2 | LGH | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Cross Section Area | 16 mm2 | |
Diameter | 4.22 mm | |
Insulator Material | SILICONE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 10000 V | |
Rated Voltage(DC) | 10000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |