-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LEAD, SGL END ASSY, LGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8498
|
Newark | Lead, Sgl End Assy, Lgh |Amp Te Connectivity 862547-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7000 | Buy Now |
DISTI #
862547-6-ND
|
DigiKey | LGH-1/2L PLG TO CBL 16AWG 18.38" Min Qty: 200 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.8793 | Buy Now |
DISTI #
862547-6
|
Avnet Americas | Cable Assembly Lead 0.457m 16AWG 1 POS LGH SKT - Bulk (Alt: 862547-6) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$115.8760 / $139.4440 | Buy Now |
DISTI #
650-862547-6
|
Mouser Electronics | Standard Circular Connector LEAD SGL END ASSY LGH RoHS: Compliant | 0 |
|
$135.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 20 Lead time: 21 Weeks Container: Box | 0Box |
|
$128.4300 | Buy Now |
DISTI #
AMP862547-6
|
Heilind Electronics | LEAD, SGL END ASSY, LGH | Americas - 0 in Stock |
|
$144.4118 | Buy Now |
|
Onlinecomponents.com | LEAD, SGL END ASSY, LGH RoHS: Compliant |
137 On Order |
|
$139.1100 / $166.7700 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 23 |
|
$97.1951 / $109.8728 | Buy Now |
DISTI #
AMP862547-6
|
Interstate Connecting Components | LEAD, SGL END ASSY, LGH | 0 |
|
$144.4118 | Buy Now |
DISTI #
000000000000911166
|
Sager | Standard Circular Connector LEAD SGL END ASSY LGH Min Qty: 200 | 0 |
|
$128.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
862547-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
862547-6
TE Connectivity
LEAD, SGL END ASSY, LGH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 23000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |