Part Details for 86322 by HELUKABEL
Overview of 86322 by HELUKABEL
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 86322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELUKABEL-86322
|
TME | Wire: coiled, H05BQ-F, 3G0.75mm2, unshielded, PUR, black, 300V,500V Min Qty: 1 | 10 |
|
$42.7900 / $49.3700 | Buy Now |
Part Details for 86322
86322 CAD Models
86322 Part Data Attributes
|
86322
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
86322
HELUKABEL
Wire And Cable, 3 Conductor(s), 18AWG, 450V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINE CONSTRUCTION, BUILDING INDUSTRY ETC. | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 7.1 mm | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
Jacket Material | POLYURETHANE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |