Part Details for 8632CQD2 by C&K
Overview of 8632CQD2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8632CQD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7312
|
Newark | Pushbutton Switch,straight,spst,off-(On),pc Tail Terminal,pcb Hole Count:2 |C&k Components 8632CQD2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$9.6800 / $11.5800 | Buy Now |
DISTI #
37AH8474
|
Newark | 8632Cqd2 |C&k Components 8632CQD2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $11.7500 | Buy Now |
DISTI #
CKN1678-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
734 In Stock |
|
$7.3388 / $12.2700 | Buy Now |
DISTI #
611-8632-261
|
Mouser Electronics | Pushbutton Switches (ON)-OFF SPST PCB RoHS: Compliant | 35 |
|
$7.1500 / $10.8200 | Buy Now |
DISTI #
V36:1790_14448774
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 | Americas - 1919 |
|
$6.4770 / $7.6520 | Buy Now |
|
Future Electronics | 8600 Series Micro Mini SPST Off-Momentary Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$8.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.8300 | Buy Now |
DISTI #
65550499
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 1919 |
|
$6.4770 / $7.6520 | Buy Now |
DISTI #
69789107
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 9 Package Multiple: 1 | Americas - 1100 |
|
$7.3400 | Buy Now |
DISTI #
62304695
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole PC Pins Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2222 | Americas - 200 |
|
$9.5721 / $12.6138 | Buy Now |
Part Details for 8632CQD2
8632CQD2 CAD Models
8632CQD2 Part Data Attributes
|
8632CQD2
C&K
Buy Now
Datasheet
|
Compare Parts:
8632CQD2
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.175 inch | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 9.02 mm | |
Body Length or Diameter | 6.35 mm | |
Bushing Length | 0.125 inch | |
Bushing Type | 8-40 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@250VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.74 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 8632CQD2
This table gives cross-reference parts and alternative options found for 8632CQD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8632CQD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8632CQD2 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.5A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 8632CQD2 vs 8632CQD2 |