Part Details for 8632ZQD2 by C&K
Overview of 8632ZQD2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8632ZQD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5979
|
Newark | Switch Push Spst-No 0.5A 120V, Switch Operation:Momentary, Contact Configuration:Spst-No, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:28V, Contact Current Max:500Ma, Switch Terminals:Solder Lug, Product Range:8600 Series, Rohs Compliant: Yes |C&k Components 8632ZQD2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$9.0500 / $10.1000 | Buy Now |
DISTI #
37AH8477
|
Newark | Pb Sw, Spst, 0.5A, 120Vac, Panel, Black, Product Range:8600 Series, Panel Cutout Diameter:4.8Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Plunger, Actuator/Cap Colour:Black, Ip Rating:- Rohs Compliant: Yes |C&k Components 8632ZQD2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4900 | Buy Now |
DISTI #
CKN1680-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
3469 In Stock |
|
$7.1987 / $10.9000 | Buy Now |
DISTI #
611-8632-252
|
Mouser Electronics | Pushbutton Switches (ON)-OFF SPST SOLDER RoHS: Compliant | 295 |
|
$6.2100 / $7.7700 | Buy Now |
DISTI #
V36:1790_14449164
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2148 | Americas - 3343 |
|
$6.2140 / $6.8340 | Buy Now |
DISTI #
A01:0375_02081187
|
Arrow Electronics | Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 | Asia - 800 |
|
$6.1550 / $6.4600 | Buy Now |
DISTI #
70128453
|
RS | Switch, Micro Pushbutton, SPST-NO, OFF-MOM, Black Plunger,500mA,120VAC,28VDC, Solder | C&K 8632ZQD2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 67 |
|
$6.7700 / $7.6900 | Buy Now |
|
Future Electronics | 8600 Series Micro Mini SPST Off-Momentary Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$7.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$8.4800 | Buy Now |
DISTI #
16495675
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 0.5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk Min Qty: 8 Package Multiple: 1 | Americas - 13450 |
|
$7.0800 / $7.9500 | Buy Now |
Part Details for 8632ZQD2
8632ZQD2 CAD Models
8632ZQD2 Part Data Attributes
|
8632ZQD2
C&K
Buy Now
Datasheet
|
Compare Parts:
8632ZQD2
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | BLACK | |
Actuator Length | 0.175 inch | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PLUNGER | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 9.02 mm | |
Body Length or Diameter | 6.35 mm | |
Bushing Length | 0.125 inch | |
Bushing Type | 8-40 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@250VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.74 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |