Part Details for 8636AKB by APEM Inc
Overview of 8636AKB by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8636AKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4725
|
Newark | Pushbutton Switch 8000 Rohs Compliant: Yes |Apem 8636AKB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8100 / $18.6000 | Buy Now |
DISTI #
8636AKB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7976 | Buy Now |
DISTI #
642-8636AKB
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON SEALED SOLDER LUGS RoHS: Compliant | 530 |
|
$12.7000 / $19.2800 | Buy Now |
DISTI #
70065957
|
RS | Switch Mini P/B, Sealed, SPDT, ON-ON, Plunger for Cap,6A,125VAC,30VDC, Solder | APEM Components 8636AKB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 216 |
|
$18.8100 / $22.9800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
359 In Stock |
|
$7.9400 / $17.0600 | Buy Now |
|
Master Electronics | Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
359 In Stock |
|
$7.9400 / $17.0600 | Buy Now |
Part Details for 8636AKB
8636AKB CAD Models
8636AKB Part Data Attributes:
|
8636AKB
APEM Inc
Buy Now
|
Compare Parts:
8636AKB
APEM Inc
|
Samacsys Manufacturer | Apem |