-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 PIN MICRO-MINAT PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1132
|
Newark | 3 Pin Micro-Minat Plug Rohs Compliant: Yes |Te Connectivity 863743-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$191.3900 / $230.3100 | Buy Now |
DISTI #
19H7837
|
Newark | Lead Assembly, 3Pin High Voltage, 12", Brown, Connector Type A:Micro-Min 3 Position Plug, Connector Type B:Free End, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:Brown, Product Range:-, No. Of Branches:3 Rohs Compliant: Yes |Amp Te Connectivity 863743-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$55.3400 | Buy Now |
DISTI #
863743-1-ND
|
DigiKey | MICRO-MINI LGH TO WIRE 22AWG 12" Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.8698 | Buy Now |
DISTI #
863743-1
|
Avnet Americas | Cable Assembly Lead 0.305m 22AWG 3 POS LGH PL - Bulk (Alt: 863743-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 250 |
|
$191.3842 / $230.3098 | Buy Now |
DISTI #
19H7837
|
Avnet Americas | Cable Assembly Lead 0.305m 22AWG 3 POS LGH PL - Bulk (Alt: 19H7837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$236.7700 | Buy Now |
DISTI #
571-863743-1
|
Mouser Electronics | Specialized Cables 3 PIN MICRO-MINAT PL | 0 |
|
$235.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$212.0900 | Buy Now |
DISTI #
AMP863743-1
|
Heilind Electronics | 3 PIN MICRO-MINAT PLUG | Americas - 0 in Stock |
|
$238.5148 | Buy Now |
|
Onlinecomponents.com | 3 PIN MICRO-MINAT PLUG RoHS: Compliant |
72 On Order |
|
$223.2000 / $280.8000 | Buy Now |
DISTI #
863743-1
|
TTI | Specialized Cables 3 PIN MICRO-MINAT PL pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$241.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
863743-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
863743-1
TE Connectivity
3 PIN MICRO-MINAT PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 7500 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |