Part Details for 865060157011 by Wurth Elektronik
Overview of 865060157011 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 865060157011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3891
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 1500 F, 6.3 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Wurth Elektronik 865060157011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.8040 / $1.1800 | Buy Now |
DISTI #
732-8566-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9866 In Stock |
|
$0.5830 / $1.0600 | Buy Now |
DISTI #
710-865060157011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAPASLL 1500uF 6.3V 20% SMD/SMT RoHS: Compliant | 9229 |
|
$0.5820 / $1.0600 | Buy Now |
Part Details for 865060157011
865060157011 CAD Models
865060157011 Part Data Attributes:
|
865060157011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865060157011
Wurth Elektronik
WCAP-ASLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.0945 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 448.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for 865060157011
This table gives cross-reference parts and alternative options found for 865060157011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865060157011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3TKV1500M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | 865060157011 vs 6.3TKV1500M10X10.5 |