-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ASLL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3926
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 470 F, 25 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Wurth Elektronik 865060457009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 414 |
|
$0.7920 / $1.1900 | Buy Now |
DISTI #
732-8538-1-ND
|
DigiKey | CAP ALUM 470UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1211 In Stock |
|
$0.5710 / $1.0400 | Buy Now |
DISTI #
710-865060457009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 470uF 25V 20% SMD/SMT RoHS: Compliant | 1319 |
|
$0.5710 / $1.0400 | Buy Now |
DISTI #
14D1933
|
Bürklin Elektronik | Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, SMD, Ø 10 mm Min Qty: 1 | 4 |
|
$0.6093 / $1.0444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865060457009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865060457009
Wurth Elektronik
WCAP-ASLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.1175 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 435.5 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for 865060457009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865060457009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW471M25V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CAN | NIC Components Corp | 865060457009 vs NACEW471M25V10X10.5TR13 |
MCVFZ025M471GB3L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | SPC Multicomp | 865060457009 vs MCVFZ025M471GB3L |
NAZJ471M25V10X10.5NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | 865060457009 vs NAZJ471M25V10X10.5NBF |
NACY471M25V10X10.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141 | NIC Components Corp | 865060457009 vs NACY471M25V10X10.5TR13 |