Part Details for 865060753004 by Wurth Elektronik
Overview of 865060753004 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 865060753004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5370
|
Newark | Cap, 33Uf, 20%, 63V, Alu Elec Smd Rohs Compliant: Yes |Wurth Elektronik 865060753004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 448 |
|
$0.5160 / $0.6520 | Buy Now |
DISTI #
732-865060753004CT-ND
|
DigiKey | CAP ALUM 33UF 20% 63V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
456 In Stock |
|
$0.3530 / $0.5700 | Buy Now |
DISTI #
710-865060753004
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 33uF 63Vol 20% RoHS: Compliant | 977 |
|
$0.3960 / $0.5800 | Buy Now |
DISTI #
4061456
|
element14 Asia-Pacific | CAP, 33UF, 20%, 63V, ALU ELEC SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 448 |
|
$0.3992 / $0.6084 | Buy Now |
DISTI #
4061456RL
|
element14 Asia-Pacific | CAP, 33UF, 20%, 63V, ALU ELEC SMD RoHS: Compliant Min Qty: 100 Container: Reel | 448 |
|
$0.3992 / $0.4712 | Buy Now |
DISTI #
4061456RL
|
Farnell | CAP, 33UF, 20%, 63V, ALU ELEC SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 448 |
|
$0.3783 / $0.4482 | Buy Now |
DISTI #
4061456
|
Farnell | CAP, 33UF, 20%, 63V, ALU ELEC SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 448 |
|
$0.3783 / $0.8415 | Buy Now |
Part Details for 865060753004
865060753004 CAD Models
865060753004 Part Data Attributes
|
865060753004
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865060753004
Wurth Elektronik
WCAP-ASLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.02079 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 162.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 865060753004
This table gives cross-reference parts and alternative options found for 865060753004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865060753004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEK0810330M063R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP | Kyocera AVX Components | 865060753004 vs AEK0810330M063R |