Part Details for 865061457001 by Wurth Elektronik
Overview of 865061457001 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 865061457001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5381
|
Newark | Cap, 3.3Uf, 20%, 450V, Alu Elec Smd Rohs Compliant: Yes |Wurth Elektronik 865061457001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 320 |
|
$0.8840 / $1.1100 | Buy Now |
DISTI #
732-865061457001CT-ND
|
DigiKey | CAP ALUM 3.3UF 20% 450V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
468 In Stock |
|
$0.6050 / $0.9800 | Buy Now |
DISTI #
710-865061457001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 3.3uF 450V 20% RoHS: Compliant | 214 |
|
$0.6770 / $0.9900 | Buy Now |
Part Details for 865061457001
865061457001 CAD Models
865061457001 Part Data Attributes:
|
865061457001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865061457001
Wurth Elektronik
WCAP-ASLL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.11485 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 40 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |