Part Details for 865080853006 by Wurth Elektronik
Overview of 865080853006 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 865080853006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5401
|
Newark | Cap, 22Uf, 20%, 100V, Alu Elec Smd Rohs Compliant: Yes |Wurth Elektronik 865080853006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$0.6710 / $0.8440 | Buy Now |
DISTI #
732-865080853006CT-ND
|
DigiKey | CAP ALUM 22UF 20% 100V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
45 In Stock |
|
$0.4590 / $0.7500 | Buy Now |
DISTI #
710-865080853006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 22uF 100V 20% RoHS: Compliant | 331 |
|
$0.5140 / $0.7500 | Buy Now |
DISTI #
14D2091
|
Bürklin Elektronik | Electrolytic capacitor, 22 µF, 100 V (DC), ±20 %, SMD, Ø 8 mm Min Qty: 1 | 50 |
|
$0.4603 / $0.7455 | Buy Now |
Part Details for 865080853006
865080853006 CAD Models
865080853006 Part Data Attributes
|
865080853006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865080853006
Wurth Elektronik
WCAP-ASLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.022 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 85 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 865080853006
This table gives cross-reference parts and alternative options found for 865080853006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865080853006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEF0810220M100R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, CHIP | Kyocera AVX Components | 865080853006 vs AEF0810220M100R |