Part Details for 8650816 by Molex
Overview of 8650816 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8650816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-08-65-0816
|
TME | Contact, female, selectively gold plated, 30AWG÷22AWG, KK 254 Min Qty: 50 | 1266 |
|
$0.1070 / $0.2500 | Buy Now |
DISTI #
8650816
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 8650816) RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8650816
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 8650816) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |