Part Details for 865081757008 by Wurth Elektronik
Overview of 865081757008 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 865081757008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5412
|
Newark | Cap, 47Uf, 20%, 80V, Alu Elec Smd Rohs Compliant: Yes |Wurth Elektronik 865081757008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 813 |
|
$0.8050 / $1.0100 | Buy Now |
DISTI #
732-865081757008CT-ND
|
DigiKey | CAP ALUM 47UF 20% 80V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
332 In Stock |
|
$0.5510 / $0.9000 | Buy Now |
DISTI #
710-865081757008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 47uF 80Vol 20% RoHS: Compliant | 309 |
|
$0.6180 / $0.9000 | Buy Now |
DISTI #
14D2101
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 80 V (DC), ±20 %, SMD, Ø 10 mm Min Qty: 1 | 50 |
|
$0.5532 / $0.9003 | Buy Now |
Part Details for 865081757008
865081757008 CAD Models
865081757008 Part Data Attributes:
|
865081757008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865081757008
Wurth Elektronik
WCAP-ASLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.0376 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 160 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for 865081757008
This table gives cross-reference parts and alternative options found for 865081757008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865081757008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEF1010470M080R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, CHIP | Kyocera AVX Components | 865081757008 vs AEF1010470M080R |