-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1313, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2684
|
Newark | Cap, 4.7Uf, 25V, Alu Elec, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:4.7Μf, Voltage Rating:25V, Esr:-, Product Range:Wcap-Aslu Series, Lifetime @ Temperature:2000 Hours @ 85°C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Wurth Elektronik 865090468011 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2471 |
|
$0.2920 / $0.4360 | Buy Now |
DISTI #
732-13323-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 25V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16375 In Stock |
|
$0.1840 / $0.3100 | Buy Now |
DISTI #
710-865090468011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-ASLU 4.7uF 25V 20% SMD/SMT RoHS: Compliant | 7665 |
|
$0.1840 / $0.3100 | Buy Now |
DISTI #
2348279
|
Jameco Electronics | Radial Aluminum Electrolytic Capacitor 4.7uF 20% 25V Can SMD 85C Min Qty: 1 Container: Each | 4150 |
|
$0.1900 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
865090468011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865090468011
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1313, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
Leakage Current | 0.003 mA | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 15 mA | |
Size Code | 1313 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT | |
Width | 3.3 mm |