Part Details for 865230357008 by Wurth Elektronik
Overview of 865230357008 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 865230357008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4140
|
Newark | Smd Aluminium Electrolytic Capacitor, Wcap-As5H Series, 470 F, 16 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Wurth Elektronik 865230357008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6860 / $1.0000 | Buy Now |
DISTI #
732-8257-1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
622 In Stock |
|
$0.4960 / $0.9000 | Buy Now |
DISTI #
710-865230357008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD WCAP-AS5H 470uF 16V 20% SMD/SMT RoHS: Compliant | 905 |
|
$0.5200 / $0.9000 | Buy Now |
DISTI #
2466425RL
|
element14 Asia-Pacific | CAP, 470F, 16V, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5409 / $0.7113 | Buy Now |
DISTI #
2466425
|
element14 Asia-Pacific | CAP, 470F, 16V, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5409 / $0.9558 | Buy Now |
DISTI #
2466425RL
|
Farnell | CAP, 470F, 16V, SMD RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5008 / $0.6740 | Buy Now |
DISTI #
2466425
|
Farnell | CAP, 470F, 16V, SMD RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.5008 / $1.1246 | Buy Now |
Part Details for 865230357008
865230357008 CAD Models
865230357008 Part Data Attributes:
|
865230357008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
865230357008
Wurth Elektronik
WCAP-AS5H Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
Leakage Current | 0.0752 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 320 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |