Part Details for 8655MH0901BLF by Amphenol Corporation
Overview of 8655MH0901BLF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8655MH0901BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8655MH0901BLF
|
Avnet Americas | D Sub Backshell, DE, 180°, Zinc Body - Bulk (Alt: 8655MH0901BLF) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
95M3317
|
Avnet Americas | D Sub Backshell, DE, 180°, Zinc Body - Bulk (Alt: 95M3317) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$3.4500 / $4.4300 | Buy Now |
DISTI #
649-8655MH0901BLF
|
Mouser Electronics | D-Sub Backshells 9WAY STRT EXIT METAL HOOD RoHS: Compliant | 3330 |
|
$2.4700 / $4.2400 | Buy Now |
DISTI #
8655MH0901BLF
|
TTI | D-Sub Backshells 9WAY STRT EXIT METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 11383 In Stock |
|
$2.4500 / $2.9800 | Buy Now |
DISTI #
8655MH0901BLF
|
Avnet Abacus | D Sub Backshell, DE, 180�, Zinc Body (Alt: 8655MH0901BLF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 300 |
|
Buy Now | |
|
Chip1Cloud | CONN BACKSHELL 9POS 180DEG SHLD / 9 Position Two Piece Backshell Connector Silver 180�� Shielded | 1900 |
|
RFQ | |
|
New Advantage Corporation | Connector Accessories 9 POS D-Sub Hood Zinc Die Cast Nickel Finish Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.2500 / $3.4900 | Buy Now |