Part Details for 8655MHRA1502LF by Amphenol Communications Solutions
Overview of 8655MHRA1502LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8655MHRA1502LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y9728
|
Newark | D-Sub Metal Hood-Ra Exit-Dvzk15-M3-Fci-K/Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 8655MHRA1502LF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.6900 | Buy Now |
DISTI #
8655MHRA1502LF-ND
|
DigiKey | BACKSHELL DSUB Min Qty: 300 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0416 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $4.5700 | Buy Now |
Part Details for 8655MHRA1502LF
8655MHRA1502LF CAD Models
8655MHRA1502LF Part Data Attributes:
|
8655MHRA1502LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
8655MHRA1502LF
Amphenol Communications Solutions
D-SUB METAL HOOD-RA EXIT-DVZK15-M3-FCI-K
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 2/A | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |