Part Details for 8655PHRA1501LF by Amphenol FCi
Overview of 8655PHRA1501LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8655PHRA1501LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70394627
|
RS | D-subminiature : Angle Exit Plastic Hood for 15 position connector | Amphenol FCI (Amphenol CS) 8655PHRA1501LF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1300 / $5.1700 | RFQ |
DISTI #
BRG8655PHRA1501LF
|
Heilind Electronics | 8655PHRA1501LF-DSUB PLAST | Americas - 0 in Stock |
|
$4.3444 / $4.4892 | Buy Now |
DISTI #
BRG8655PHRA1501LF
|
Interstate Connecting Components | 8655PHRA1501LF-DSUB PLAST | 0 |
|
$4.3444 / $4.4892 | Buy Now |
Part Details for 8655PHRA1501LF
8655PHRA1501LF CAD Models
8655PHRA1501LF Part Data Attributes:
|
8655PHRA1501LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655PHRA1501LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Clamp Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PLASTIC | |
Shell Size | 2/A | |
Termination Type | CLAMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |