Part Details for 867779-1 by TE Connectivity
Overview of 867779-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 867779-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8021
|
Newark | Lgh Socket Hsg Assy |Amp Te Connectivity 867779-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6600 | Buy Now |
DISTI #
867779-1-ND
|
DigiKey | CONN LGH SOCKET 2POS RECT STR Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9001 | Buy Now |
DISTI #
867779-1
|
Avnet Americas | Conn Housing SKT 2 POS ST Cable Mount - Bulk (Alt: 867779-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$8.6706 | Buy Now |
DISTI #
571-867779-1
|
Mouser Electronics | Headers & Wire Housings LGH SOCKET HSG ASSY RoHS: Compliant | 0 |
|
$9.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$9.4500 | Buy Now |
DISTI #
AMP867779-1
|
Heilind Electronics | LGH SOCKET HSG ASSY | Americas - 0 in Stock |
|
$10.8383 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4400 / $26.5300 | Buy Now |
DISTI #
867779-1
|
TTI | Headers & Wire Housings LGH SOCKET HSG ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 879 In Stock |
|
$12.2800 | Buy Now |
DISTI #
AMP867779-1
|
Interstate Connecting Components | LGH SOCKET HSG ASSY | 0 |
|
$10.8383 | Buy Now |
DISTI #
000000000000911521
|
Sager | Headers & Wire Housings LGH SOCKET HSG ASSY Min Qty: 1 | 0 |
|
$10.3200 / $12.8900 | Buy Now |
Part Details for 867779-1
867779-1 CAD Models
867779-1 Part Data Attributes
|
867779-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
867779-1
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |