Part Details for 8681LAM1016RFN7E by Fenghua (HK) Electronics Ltd
Overview of 8681LAM1016RFN7E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for 8681LAM1016RFN7E
8681LAM1016RFN7E CAD Models
8681LAM1016RFN7E Part Data Attributes:
|
8681LAM1016RFN7E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LAM1016RFN7E
Fenghua (HK) Electronics Ltd
CAP,AL2O3,680UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Terminal Pitch | 5 mm |