Part Details for 868361-1 by TE Connectivity
Overview of 868361-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 868361-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
868361-1-ND
|
DigiKey | LGH-1L PLUG TO CBL 16AWG 6.62' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.4000 | Buy Now |
DISTI #
868361-1
|
Avnet Americas | Cable Assembly Lead 2.006m 16AWG 1 POS LGH SKT - Bulk (Alt: 868361-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LGH 1L SING END LEAD ASSY RoHS: Compliant | 0 |
|
$244.2900 / $454.8300 | Buy Now |
DISTI #
000000000000911621
|
Sager | DC Power Cords LGH 1L SING END LEAD ASSY | 0 |
|
Buy Now | |
|
Master Electronics | LGH 1L SING END LEAD ASSY RoHS: Compliant | 0 |
|
$244.2900 / $454.8300 | Buy Now |
Part Details for 868361-1
868361-1 CAD Models
868361-1 Part Data Attributes:
|
868361-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
868361-1
TE Connectivity
LGH 1L SING END LEAD ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 25000 V | |
Wire Size-Max | 16 AWG |