Part Details for 8693260000 by Weidmüller Interface GmbH & Co. KG
Overview of 8693260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8693260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3492
|
Newark | Relay, Spdt, 250Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Rider Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Weidmuller 8693260000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$3.6500 / $7.3100 | Buy Now |
DISTI #
281-4998-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7591 / $6.4400 | Buy Now |
DISTI #
8693260000
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Plug-In - Bulk (Alt: 8693260000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.3231 / $3.8282 | Buy Now |
DISTI #
96K3492
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Plug-In - Bulk (Alt: 96K3492) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$4.2500 / $6.5000 | Buy Now |
DISTI #
470-8693260000
|
Mouser Electronics | Industrial Relays RCL314024 | 61 |
|
$3.7500 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay RoHS: Compliant |
127 In Stock 340 Factory Stock |
|
$3.8700 / $6.3600 | Buy Now |
DISTI #
8693260000
|
Avnet Abacus | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Plug-In (Alt: 8693260000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 1.44KOhm 16A SPDT( (15.7mm 12.7mm 29mm)) Plug-In General Purpose Relay RoHS: Compliant |
127 In Stock 340 Factory Stock |
|
$3.8700 / $6.3600 | Buy Now |