Part Details for 869515-1 by TE Connectivity
Overview of 869515-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 869515-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Scsi Bus Terminator, Recept, 68 Contacts, Pin, 0.050 Pitch, #2-56 | 3 |
|
$17.0560 | Buy Now |
|
Quest Components | Scsi Bus Terminator, Recept, 68 Contacts, Pin, 0.050 Pitch, #2-56 | 1 |
|
$34.0186 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for 869515-1
869515-1 CAD Models
869515-1 Part Data Attributes
|
869515-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
869515-1
TE Connectivity
SCSI BUS TERMINATOR,RECEPT,68 CONTACTS,PIN,0.05 PITCH,#2-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SCSI-3 | |
Body Breadth | 0.458 inch | |
Body Depth | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | SCSI CONNECTOR TERMINATOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Number of Rows Loaded | 2 | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Total Number of Contacts | 68 |