Part Details for 86SMX/5C4DF10.0MHZ by Golledge Electronics Ltd
Overview of 86SMX/5C4DF10.0MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 86SMX/5C4DF10.0MHZ
86SMX/5C4DF10.0MHZ CAD Models
86SMX/5C4DF10.0MHZ Part Data Attributes:
|
86SMX/5C4DF10.0MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
86SMX/5C4DF10.0MHZ
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 10MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL; AT STRIP CRYSTAL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for 86SMX/5C4DF10.0MHZ
This table gives cross-reference parts and alternative options found for 86SMX/5C4DF10.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86SMX/5C4DF10.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM-1-010.00M100/50/-1070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | 86SMX/5C4DF10.0MHZ vs XM-1-010.00M100/50/-1070/16 |
XM-1T-010.00M100/50/-1060/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | 86SMX/5C4DF10.0MHZ vs XM-1T-010.00M100/50/-1060/16 |
CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQS | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Micro Crystal AG | 86SMX/5C4DF10.0MHZ vs CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQS |
XM-1T-010.00M100/50/-2070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | 86SMX/5C4DF10.0MHZ vs XM-1T-010.00M100/50/-2070/16 |
CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQI | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Micro Crystal AG | 86SMX/5C4DF10.0MHZ vs CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQI |
XM-1T-010.00M100/50/-4085/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | 86SMX/5C4DF10.0MHZ vs XM-1T-010.00M100/50/-4085/16 |
XM-1-010.00M100/50/-4085/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | 86SMX/5C4DF10.0MHZ vs XM-1-010.00M100/50/-4085/16 |
XM-1-010.00M100/50/-2070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | 86SMX/5C4DF10.0MHZ vs XM-1-010.00M100/50/-2070/16 |
86SMX/5C1DF10.0MHZ | Parallel - Fundamental Quartz Crystal, 10MHz Nom | Golledge Electronics Ltd | 86SMX/5C4DF10.0MHZ vs 86SMX/5C1DF10.0MHZ |