Part Details for 86C2A-E28-A13/R51L by Bourns Inc
Overview of 86C2A-E28-A13/R51L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 86C2A-E28-A13/R51L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2A-E28-A13/R51L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 51 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.5133 | Buy Now |
DISTI #
86C2A-E28-A13/R51L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 86C2A-E28-A13/R51L) RoHS: Compliant Min Qty: 51 Package Multiple: 17 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$19.7350 / $22.4190 | Buy Now |
DISTI #
652-86C2AE28A13/R51L
|
Mouser Electronics | Potentiometers 5K 10% 5/8" SQ 1TURN RoHS: Compliant | 0 |
|
$23.7200 / $24.7700 | Order Now |
DISTI #
73196038
|
RS | PANEL CONTROL-5/8(16MM) ST-CP W/SWITCHTray Packaging | Bourns 86C2A-E28-A13/R51L RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9900 / $32.2100 | RFQ |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (47.64 X 15.88 X 22.85mm) J-Hook Panel Mount | 0 |
|
$21.2400 / $30.9700 | Buy Now |
DISTI #
86C2A-E28-A13/R51L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 86C2A-E28-A13/R51L) RoHS: Compliant Min Qty: 51 Package Multiple: 17 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$19.7350 / $22.4190 | Buy Now |
DISTI #
86C2A-E28-A13/R51L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Trays (Alt: 86C2A-E28-A13/R51L) RoHS: Compliant Min Qty: 51 Package Multiple: 17 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$19.7350 / $22.4190 | Buy Now |
|
Master Electronics | Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (47.64 X 15.88 X 22.85mm) J-Hook Panel Mount | 0 |
|
$21.2400 / $30.9700 | Buy Now |
Part Details for 86C2A-E28-A13/R51L
86C2A-E28-A13/R51L CAD Models
86C2A-E28-A13/R51L Part Data Attributes
|
86C2A-E28-A13/R51L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
86C2A-E28-A13/R51L
Bourns Inc
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, -150,150ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Square | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 10 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.41 mm | |
Package Length | 29.06 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 10% |