Part Details for 870-10-006-20-001000 by Mill-Max Mfg Corp
Overview of 870-10-006-20-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870-10-006-20-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
870-10-006-20-001000-ND
|
DigiKey | CONN HEADER R/A 6POS 1.78MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8194 | Buy Now |
DISTI #
575-8701000620001000
|
Mouser Electronics | IC & Component Sockets STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$11.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.4000 | Buy Now |
DISTI #
000000000005708261
|
Sager | IC & Component Sockets STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.0700 / $17.2600 | Buy Now |
Part Details for 870-10-006-20-001000
870-10-006-20-001000 CAD Models
870-10-006-20-001000 Part Data Attributes:
|
870-10-006-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
870-10-006-20-001000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.78 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 870-10-006-20-001000
This table gives cross-reference parts and alternative options found for 870-10-006-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 870-10-006-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102844-7 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 870-10-006-20-001000 vs 102844-7 |
87827-706HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 870-10-006-20-001000 vs 87827-706HLF |
35336-0620 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 870-10-006-20-001000 vs 35336-0620 |
871906 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 870-10-006-20-001000 vs 871906 |
8614-00-06-1-Y0-8-325-LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 870-10-006-20-001000 vs 8614-00-06-1-Y0-8-325-LF |
HB1206F-KK3W | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 870-10-006-20-001000 vs HB1206F-KK3W |
68771-006HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 870-10-006-20-001000 vs 68771-006HLF |
84935-606H | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 870-10-006-20-001000 vs 84935-606H |
68423-506 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 870-10-006-20-001000 vs 68423-506 |
48227-0613 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 870-10-006-20-001000 vs 48227-0613 |