-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-PTG5 Aluminum Polymer Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4248
|
Newark | Cap, 47Uf, 25V, Alu Elec, Polymer, Rad, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:Radial Leaded, Esr:0.02Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Wurth Elektronik 870025574002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 806 |
|
$0.4050 / $0.8030 | Buy Now |
DISTI #
732-6324-1-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 25V T/H Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1519 In Stock |
|
$0.4060 / $0.7400 | Buy Now |
DISTI #
710-870025574002
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PTG5 25V 47uF 20% ESR=20mOhms RoHS: Compliant | 1933 |
|
$0.4060 / $0.7400 | Buy Now |
DISTI #
2466533
|
element14 Asia-Pacific | CAP, 47F, 25V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 806 |
|
$0.4133 / $0.7852 | Buy Now |
DISTI #
2466533
|
Farnell | CAP, 47F, 25V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 806 |
|
$0.3915 / $0.9248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
870025574002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870025574002
Wurth Elektronik
WCAP-PTG5 Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |