Part Details for 87003-2 by TE Connectivity
Overview of 87003-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 87003-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H8208
|
Newark | Mod I Recp Stmpd Rohs Compliant: Yes |Amp Te Connectivity 87003-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
A111643CT-ND
|
DigiKey | CONN SOCKET SOLDER PCB TIN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1418 In Stock |
|
$0.1578 / $0.3200 | Buy Now |
DISTI #
87003-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87003-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.1673 | Buy Now |
DISTI #
571-87003-2
|
Mouser Electronics | Headers & Wire Housings MOD I RCPT STMPD RoHS: Compliant | 0 |
|
$0.1800 / $0.3200 | Order Now |
DISTI #
72051054
|
RS | Connector, AMPMODU, Mod I Recp Stmpd | TE Connectivity 87003-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1486 | Buy Now |
DISTI #
AMP87003-2
|
Heilind Electronics | MOD I RECP STMPD | Americas - 0 in Stock |
|
$0.1857 / $0.1885 | Buy Now |
|
Onlinecomponents.com | MOD I RECP STMPD RoHS: Compliant | 0 |
|
$0.1567 / $0.4293 | Buy Now |
DISTI #
AMP87003-2
|
Interstate Connecting Components | MOD I RECP STMPD | 0 |
|
$0.1857 / $0.1885 | Buy Now |
DISTI #
87003-2
|
Avnet Abacus | (Alt: 87003-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 87003-2
87003-2 CAD Models
87003-2 Part Data Attributes
|
87003-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87003-2
TE Connectivity
MOD I RECP STMPD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Design Use | SIGNAL | |
Finish Thickness | 79 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |