Part Details for 870575773001 by Wurth Elektronik
Overview of 870575773001 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 870575773001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-870575773001CT-ND
|
DigiKey | CAP ALUM HYBRID 15UF 20% 50V T/H Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2981 In Stock |
|
$0.6800 / $1.3400 | Buy Now |
DISTI #
710-870575773001
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C RoHS: Compliant | 1248 |
|
$0.6800 / $1.3500 | Buy Now |
Part Details for 870575773001
870575773001 CAD Models
870575773001 Part Data Attributes
|
870575773001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
870575773001
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Leakage Current | 0.0075 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |