-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP CONT ASSY .025 SQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2454
|
Newark | Locking Clip Cont Assy .025 Sq Rohs Compliant: No |Amp Te Connectivity 87124-2 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 | Buy Now |
DISTI #
A26956CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 21000 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3094 | Buy Now |
DISTI #
87124-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87124-2) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3280 | Buy Now |
DISTI #
571-871242
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP RoHS: Not Compliant | 0 |
|
$0.3240 | Order Now |
DISTI #
AMP87124-2
|
Heilind Electronics | LOCKING CLIP CONT ASSY .025 SQ | Americas - 0 in Stock |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP CONT ASSY .025 SQ | Alternative Product Available |
|
$0.3169 / $0.8910 | Buy Now |
DISTI #
87124-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87124-2) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3280 | Buy Now |
DISTI #
87124-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87124-2) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.3280 | Buy Now |
DISTI #
AMP87124-2
|
Interstate Connecting Components | LOCKING CLIP CONT ASSY .025 SQ | 0 |
|
$0.3640 | Buy Now |
|
Master Electronics | LOCKING CLIP CONT ASSY .025 SQ | Alternative Product Available |
|
$0.3169 / $0.8910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87124-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87124-2
TE Connectivity
LOCKING CLIP CONT ASSY .025 SQ
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN-LEAD(100) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.038 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | SQUARE POST HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |