Part Details for 87159-5 by TE Connectivity
Overview of 87159-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87159-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A114566-ND
|
DigiKey | CONN RCPT HSG 4POS 3.96MM Min Qty: 1 Lead time: 58 Weeks Container: Bulk |
1170 In Stock |
|
$1.6167 / $2.6900 | Buy Now |
DISTI #
87159-5
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST - Bulk (Alt: 87159-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2437 / $1.4041 | Buy Now |
DISTI #
571-87159-5
|
Mouser Electronics | Headers & Wire Housings 04 CRMP S-I HSG SR RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
|
Future Electronics | 4 Position 1 Row 3.96 Pitch Free Hanging Female Socket Black Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$1.2500 / $1.3200 | Buy Now |
DISTI #
AMP87159-5
|
Heilind Electronics | 04 MODI CRMP S-I HSG SR .156CL | Americas - 0 in Stock |
|
$1.4750 / $1.4971 | Buy Now |
|
Onlinecomponents.com | 04 MODI CRMP S-I HSG SR .156CL RoHS: Compliant |
2031 In Stock 1600 On Order |
|
$1.4400 / $2.6600 | Buy Now |
DISTI #
78957572
|
Verical | Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 2030 |
|
$1.8619 / $3.5232 | Buy Now |
DISTI #
87159-5
|
TTI | Headers & Wire Housings 04 CRMP S-I HSG SR Min Qty: 4800 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.2700 | Buy Now |
DISTI #
87159-5
|
Avnet Americas | Conn Housing RCP 4 POS 3.96mm Crimp ST - Bulk (Alt: 87159-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2437 / $1.4041 | Buy Now |
DISTI #
AMP87159-5
|
Interstate Connecting Components | 04 MODI CRMP S-I HSG SR .156CL | 0 |
|
$1.4750 / $1.4971 | Buy Now |
Part Details for 87159-5
87159-5 CAD Models
87159-5 Part Data Attributes:
|
87159-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87159-5
TE Connectivity
04 MODI CRMP S-I HSG SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.25 inch | |
Body Depth | 0.64 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87159-5
This table gives cross-reference parts and alternative options found for 87159-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87159-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-640468-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 87159-5 vs 3-640468-4 |
3-644579-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 87159-5 vs 3-644579-4 |
CT100F28-4-D | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Pancon Corporation | 87159-5 vs CT100F28-4-D |
3-641193-4 | (3-641193-4) 04P MTA100 CONN ASSY GRN LF | TE Connectivity | 87159-5 vs 3-641193-4 |
3-647480-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 87159-5 vs 3-647480-4 |
3-644512-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 87159-5 vs 3-644512-4 |
3-641200-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 87159-5 vs 3-641200-4 |
3-641240-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 87159-5 vs 3-641240-4 |
3-644038-4 | (3-644038-4) 04P MTA100 CONN ASSY POL 15AU | TE Connectivity | 87159-5 vs 3-644038-4 |
3-641243-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 87159-5 vs 3-641243-4 |