Part Details for 87180-584BLF by Amphenol Communications Solutions
Overview of 87180-584BLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87180-584BLF
87180-584BLF CAD Models
87180-584BLF Part Data Attributes
|
87180-584BLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87180-584BLF
Amphenol Communications Solutions
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87180-584BLF
This table gives cross-reference parts and alternative options found for 87180-584BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87180-584BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87180-384CLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-584BLF vs 87180-384CLF |
87180-284BLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-584BLF vs 87180-284BLF |
91101-002 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | Amphenol Communications Solutions | 87180-584BLF vs 91101-002 |
87180-X84 | Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Jack | Amphenol FCi | 87180-584BLF vs 87180-X84 |
61198-188 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack | Amphenol FCi | 87180-584BLF vs 61198-188 |
87180-084CLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 87180-584BLF vs 87180-084CLF |
87180-584ALF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-584BLF vs 87180-584ALF |
87180-084GSLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 87180-584BLF vs 87180-084GSLF |
54601-608LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-584BLF vs 54601-608LF |
87180-384BLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 87180-584BLF vs 87180-384BLF |