Part Details for 87180-786LF by Amphenol FCi
Overview of 87180-786LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87180-786LF
87180-786LF CAD Models
87180-786LF Part Data Attributes
|
87180-786LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87180-786LF
Amphenol FCi
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (2) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 2500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 2u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87180-786LF
This table gives cross-reference parts and alternative options found for 87180-786LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87180-786LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87180-284ALF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-786LF vs 87180-284ALF |
87180-286LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-786LF vs 87180-286LF |
87180-184CLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-786LF vs 87180-184CLF |
87180-384GSLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 87180-786LF vs 87180-384GSLF |
87180-X86 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, | Amphenol Communications Solutions | 87180-786LF vs 87180-X86 |
87180-584GSLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-786LF vs 87180-584GSLF |
87180-486LF | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 87180-786LF vs 87180-486LF |
87180-384GS | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack | Amphenol FCi | 87180-786LF vs 87180-384GS |
87180-284GSLF | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 87180-786LF vs 87180-284GSLF |
87180-X88 | Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Jack | Amphenol FCi | 87180-786LF vs 87180-X88 |