-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP CONT ASSY .025 SQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8615
|
Newark | Locking Clip Cont Assy .025 Sq Rohs Compliant: No |Amp Te Connectivity 87190-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 | Buy Now |
DISTI #
A26952TR-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP TIN Min Qty: 7000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7558 | Buy Now |
DISTI #
87190-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87190-2) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7143 / $0.7824 | Buy Now |
DISTI #
571-87190-2
|
Mouser Electronics | Headers & Wire Housings LCKING CLIP ASSY RoHS: Not Compliant | 0 |
|
$0.7610 | Order Now |
DISTI #
AMP87190-2
|
Heilind Electronics | LOCKING CLIP CONT ASSY .025 SQ | Americas - 0 in Stock |
|
$0.6028 / $0.8462 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP CONT ASSY .025 SQ | 0 |
|
$0.7040 / $1.9280 | Buy Now |
DISTI #
87190-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87190-2) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7143 / $0.7824 | Buy Now |
DISTI #
87190-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 87190-2) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7143 / $0.7824 | Buy Now |
DISTI #
AMP87190-2
|
Interstate Connecting Components | LOCKING CLIP CONT ASSY .025 SQ | 0 |
|
$0.6028 / $0.8462 | Buy Now |
DISTI #
87190-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 87190-2) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87190-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87190-2
TE Connectivity
LOCKING CLIP CONT ASSY .025 SQ
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.029 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Contact Style | SQUARE PIN | |
Cross Section Area | 0.09 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |