Part Details for 87201018 by Murrplastik Systemtechnik GmbH
Overview of 87201018 by Murrplastik Systemtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87201018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2160-87201018-ND
|
DigiKey | KAF 140 STRAIN RELIEF 140MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$5.7468 / $9.6500 | Buy Now |
DISTI #
72441228
|
RS | KAF 140 Strain Relief 140mm long | Murrplastik 87201018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$7.2400 / $9.6500 | Buy Now |