-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1830
|
Newark | Headers & Wire Housings Unshrd Vert Dual 10 |Amp Te Connectivity 87227-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$6.9200 / $10.0400 | Buy Now |
DISTI #
90F4659
|
Newark | Board-Board Connector, Header, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 87227-5 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.5500 | Buy Now |
DISTI #
A26573-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
105 In Stock |
|
$3.3598 / $5.1600 | Buy Now |
DISTI #
87227-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 87227-5) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 20 |
|
$2.7643 / $3.3266 | Buy Now |
DISTI #
V36:1790_07461922
|
Arrow Electronics | Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2404 | Americas - 79 |
|
$2.4870 / $5.0870 | Buy Now |
|
Future Electronics | AMPMODU 10 Position 2.54 mm Dual Row Through Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 183Box |
|
$2.3900 / $2.7500 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
AMP87227-5
|
Heilind Electronics | 10 MODII HDR DRST UNSHRD .100 | Americas - 0 in Stock |
|
$2.9138 / $3.5495 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST UNSHRD .100 RoHS: Compliant |
1114 In Stock |
|
$2.6000 / $4.2600 | Buy Now |
DISTI #
69896305
|
Verical | Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton Min Qty: 15 Package Multiple: 5 Date Code: 1518 | Americas - 1110 |
|
$3.3046 / $5.6424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87227-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87227-5
TE Connectivity
10 MODII HDR DRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87227-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87227-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
499160-1 | 010 UNIV HDR SP 4S 30DP STD L2 | TE Connectivity | 87227-5 vs 499160-1 |
499374-1 | 010 UNIV HDR SP 4S 30DP STD L2 | TE Connectivity | 87227-5 vs 499374-1 |
5-104317-2 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 87227-5 vs 5-104317-2 |
5-103168-3 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 87227-5 vs 5-103168-3 |
5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 87227-5 vs 5499910-1 |
5-103169-3 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 87227-5 vs 5-103169-3 |
5-87543-5 | 10 MODII HDR DRST UNSHRD .100 | TE Connectivity | 87227-5 vs 5-87543-5 |
5-146250-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 87227-5 vs 5-146250-5 |
499922-1 | 010 UNIV HDR SP 4S 15DP STD L1 | TE Connectivity | 87227-5 vs 499922-1 |
5499374-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 87227-5 vs 5499374-1 |