Part Details for 8723 (ALTERNATE: TOOL-151) by Dantona Industries Inc
Overview of 8723 (ALTERNATE: TOOL-151) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8723 (ALTERNATE: TOOL-151)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70371183
|
RS | Battery Pack, 14.4V, 2000mAh, NiCad, for Porter Cable Power Tools | Dantona Industries Inc. 8723 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$49.6400 / $55.7700 | Buy Now |