-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06 MODII HDR SRRA UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2093
|
Newark | 06 Modii Hdr Srra Unshrd .100 |Amp Te Connectivity 87233-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$3.1000 / $4.2000 | Buy Now |
DISTI #
16H8623
|
Newark | 06 Modii Hdr Srra Unshrd .100 Rohs Compliant: Yes |Amp Te Connectivity 87233-6 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $2.6000 | Buy Now |
DISTI #
A28773-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1837 In Stock |
|
$2.7587 / $4.2400 | Buy Now |
DISTI #
87233-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 87233-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
$2.3685 / $2.6741 | Buy Now |
DISTI #
571-872336
|
Mouser Electronics | Headers & Wire Housings UNSHRD R.A. SINGLE 6 RoHS: Compliant | 225 |
|
$2.5900 / $4.0400 | Buy Now |
DISTI #
72050681
|
RS | Connector, AMPMODU, 06 Modii Hdr Srra Unshrd .100 | TE Connectivity 87233-6 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8000 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0Tray |
|
$2.2500 | Buy Now |
DISTI #
AMP87233-6
|
Heilind Electronics | 06 MODII HDR SRRA UNSHRD .100 | Americas - 0 in Stock |
|
$2.7153 / $2.8509 | Buy Now |
|
Onlinecomponents.com | 06 MODII HDR SRRA UNSHRD .100 RoHS: Compliant |
119 Partner Stock |
|
$2.4100 / $3.5700 | Buy Now |
DISTI #
19948313
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tray Min Qty: 21 Package Multiple: 1 | Americas - 119 |
|
$2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87233-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87233-6
TE Connectivity
06 MODII HDR SRRA UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.138 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.584 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87233-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87233-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146128-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | TE Connectivity | 87233-6 vs 5-146128-4 |
826467-6 | 6P MOD II SHROUDED HEADER, ST | TE Connectivity | 87233-6 vs 826467-6 |
3-102898-7 | 06 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | 87233-6 vs 3-102898-7 |
104450-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 87233-6 vs 104450-5 |
104361-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 87233-6 vs 104361-5 |
1977162-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug | TE Connectivity | 87233-6 vs 1977162-1 |
87465-8 | 06 MODII HDR SRST UNSHRD .100 | TE Connectivity | 87233-6 vs 87465-8 |
6-1971800-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator | TE Connectivity | 87233-6 vs 6-1971800-1 |
104363-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 87233-6 vs 104363-5 |
5-104450-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 87233-6 vs 5-104450-5 |