Part Details for 8725619 (ALTERNATE: 8725619) by RS Pro
Overview of 8725619 (ALTERNATE: 8725619) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8725619 (ALTERNATE: 8725619)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71820351
|
RS | Terminal Block DIN Rail 6 Position Feed-Through 22-14AWG 20A Screw Beige | RS PRO 8725619 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 145 |
|
$6.1400 / $7.1600 | Buy Now |