Part Details for 8732 0601000 by Belden Inc
Overview of 8732 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8732 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3511
|
Newark | Shielded Multipair Cable, 2 Pair, 1000Ft, 300V, 22Awg, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8732 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3000 |
|
$3,357.9900 / $3,617.8300 | Buy Now |
DISTI #
BEL5565-1000-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.7657 | Buy Now |
DISTI #
566-87320601000
|
Mouser Electronics | Multi-Conductor Cables 1#22 SH PR,2#22 FRPE PVC RoHS: Compliant | 0 |
|
$3,229.6000 | Order Now |
DISTI #
70329797
|
RS | Multiconductor Cable, 2Pr, 22AWG, 7x30, TC, PE ins, Chrome PVC jkt, CM | Belden 8732 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,229.6000 | RFQ |