Part Details for 87421-0100 by Molex
Overview of 87421-0100 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87421-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4669
|
Newark | Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Molex 87421-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 / $0.1060 | Buy Now |
DISTI #
84AC5765
|
Newark | Pico-Spox 1.5 Rcpt Crp Awg26-30 2.5Sn Rohs Compliant: Yes |Molex 87421-0100 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 | Buy Now |
DISTI #
85AJ8580
|
Newark | Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Molex 87421-0100 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
538-87421-0100
|
Mouser Electronics | Headers & Wire Housings 1.5mm PicoSPOX Crimp Term Fem 26-30AWG RoHS: Compliant | 180806 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0147 / $0.0170 | Buy Now |
DISTI #
87421-0100
|
TTI | Headers & Wire Housings 1.5mm PicoSPOX Crimp Term Fem 26-30AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0130 | Buy Now |
|
NexGen Digital | 7000 |
|
RFQ |