-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC1628
|
Newark | 4.20Mm Wtb Rahdr W/O Mntflg 2.54Sn 8Ckt Rohs Compliant: Yes |Molex 87427-0802 (Alternate Part Number: 800754801591 Min Qty: 3840 Package Multiple: 1 Date Code: 0 Container: Bulk | 520 |
|
$1.2600 | Buy Now |
DISTI #
88W2921
|
Newark | Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 87427 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Molex 87427-0802 (Alternate Part Number: 800754801591 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.9600 | Buy Now |
DISTI #
94M0981
|
Newark | Header Connector, pcb Mount, recept,8 Contacts, pin,0.165 Pitch, r Angle Pc Tail Terminal, polarized Lck |Molex 87427-0802 (Alternate Part Number: 800754801591 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.1800 | Buy Now |
DISTI #
538-87427-0802
|
Mouser Electronics | Headers & Wire Housings MiniFitJr 4.2mm RA 8Ckt HDR W/O Flange RoHS: Compliant | 4033 |
|
$1.1200 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 4.2mm Solder RA Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant | 0 |
|
$1.0200 / $1.1200 | Buy Now |
|
Bristol Electronics | 1120 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 8 CONTACT(S), MALE, SOLDER TERMINAL | 77 |
|
$1.2600 / $2.1000 | Buy Now |
DISTI #
87427-0802
|
TTI | Headers & Wire Housings MiniFitJr 4.2mm RA 8Ckt HDR W/O Flange RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray | Americas - 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
Molex 87427-0802
|
PEI Genesis | REC PR Conn 8 contSol TermRec | 2943 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 911 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87427-0802
Molex
Buy Now
Datasheet
|
Compare Parts:
87427-0802
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Body Breadth | 0.433 inch | |
Body Depth | 0.764 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |