-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H6220
|
Newark | Header Connector, pcb Mount, recept,20 Contacts, pin,0.165 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 87427-2042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2253 |
|
$2.4900 / $4.1000 | Buy Now |
DISTI #
60H3414
|
Newark | Header Connector, pcb Mount, recept,20 Contacts, pin,0.165 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 87427-2042 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
0874272042
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Tray - Bulk (Alt: 0874272042) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0635 / $2.7497 | Buy Now |
DISTI #
538-87427-2042
|
Mouser Electronics | Headers & Wire Housings 4.2mm WtB VtHdr HT / OMntFlg 2.54Sn 20Ckt RoHS: Compliant | 10 |
|
$2.3100 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
2062 In Stock |
|
$1.9000 / $2.6500 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 20 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 17 |
|
$2.4075 / $4.8150 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 20 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 2684 |
|
$2.4075 / $4.8150 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 20 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 2684 |
|
$2.4075 / $4.8150 | Buy Now |
DISTI #
87427-2042
|
TTI | Headers & Wire Housings 4.2mm WtB VtHdr HT / OMntFlg 2.54Sn 20Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$2.1100 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87427-2042
Molex
Buy Now
Datasheet
|
Compare Parts:
87427-2042
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Body Breadth | 0.378 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |